Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoIAS0105D05-H
Order Code4226748
Product RangeIAS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoIAS0105D05-H
Order Code4226748
Product RangeIAS Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2-100mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIAS Series
Alternatives for IAS0105D05-H
2 Products Found
Product Overview
IAS0105D05-H is an IAS01 series next-generation dual output 1W SMD DC-DC converter. The dual output IAS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. Typical applications are industrial electronics, instrumentation, and technology. Safety approvals are UL62368-1, UKCA.
- Unregulated dual outputs, ±10% input range
- SMD10 DIP package, industry standard pinout
- Continuous short circuit protection
- 3 year warranty
- Input voltage range from 4.5 to 5.5V, ±5V output voltage
- 244mA full load input current, 82% efficiency
- Output current is ±100mA maximum, ±1200µF maximum capacitive load
- Dimension is 15.24 x 8.50 x 7.25mm
- Case material is black plastic, flame retardant UL94V-0
- Operating temperature range from -40 to +105°C (derate from 100% load at +100°C - 80% load at 105°C)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
4.5V
Product Range
IAS Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
8.5mm
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
WEEE Code:0000