We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
97 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €8.0565 5+ €7.4415 10+ €6.8265 50+ €6.2484 100+ €6.0516 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ €8.8683 5+ €8.2287 10+ €7.5768 50+ €6.9249 100+ €6.7158 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €9.225 5+ €8.5977 10+ €7.9581 50+ €7.2693 100+ €7.0479 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €8.0565 5+ €7.4415 10+ €6.8265 50+ €6.2484 100+ €6.0516 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 12V | 85mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €8.0565 5+ €7.4415 10+ €6.8265 50+ €6.2976 100+ €6.1623 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ €9.225 5+ €8.5977 10+ €7.9581 50+ €7.2693 100+ €7.0479 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €8.8683 5+ €8.2287 10+ €7.5768 50+ €6.9249 100+ €6.7158 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €10.2705 5+ €9.5079 10+ €8.7453 50+ €7.9827 100+ €7.7367 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €17.4783 5+ €13.2102 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 19.1mm | 7mm | 32.6mm | 9V | 18V | PYBJ6 Series | |||||
Each | 1+ €13.1118 5+ €10.6887 10+ €9.9138 20+ €9.4464 50+ €8.4624 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 1:1 | 2W | 1 Output | 24VDC | 83mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | PDSE2-M Series | |||||
Each | 1+ €8.0565 5+ €7.4415 10+ €6.8265 50+ €6.2484 100+ €6.0516 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ €7.6014 | Min: 10 / Mult: 10 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ €10.2705 5+ €9.5079 10+ €8.7453 50+ €7.9827 100+ €7.7367 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ €17.4537 5+ €16.2237 10+ €16.1499 50+ €13.9113 100+ €13.899 More Pricing... | Min: 1 / Mult: 1 | Medical | - | 1:1 | 250mW | 2 Output | 3.3V | 38mA | -3.3V | 38mA | Unregulated | 1kV | 3.3V | Fixed | Surface Mount Device | 10.7mm | 7mm | 15.24mm | 2.97V | 3.63V | R0.25D Series | |||||
Each | 1+ €9.225 5+ €8.5977 10+ €7.9581 50+ €7.2693 100+ €7.0479 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ €9.225 5+ €8.5977 10+ €7.9581 50+ €7.2693 100+ €7.0479 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ €6.519 | Min: 10 / Mult: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 10+ €6.519 | Min: 10 / Mult: 10 | ITE | - | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 10+ €7.2324 | Min: 10 / Mult: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 8mm | 7mm | 13.7mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 10+ €6.519 | Min: 10 / Mult: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 8mm | 7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
3524064 | Each | 1+ €4.7724 5+ €4.6125 10+ €4.5018 20+ €3.8007 50+ €3.5793 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 3kV | 5V | Fixed | Surface Mount Device | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-NZ Series | ||||
Each | 10+ €6.519 | Min: 10 / Mult: 10 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 110mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 8mm | 7mm | 13.7mm | 10.8V | 13.2V | TES 1 Series | |||||
3524059 | Each | 1+ €2.8044 10+ €2.6445 25+ €2.5707 50+ €2.5092 100+ €2.4231 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
3524058 | Each | 1+ €4.9323 5+ €4.7847 10+ €4.674 20+ €4.5018 50+ €4.2312 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 8.5mm | 7mm | 13.2mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
Each | 1+ €8.8806 5+ €8.610 10+ €8.3517 20+ €7.995 50+ €7.4661 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Semi-regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.3mm | 7mm | 12.7mm | 21.6V | 26.4V | ISH Series |