We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
30 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €13.0134 5+ €12.7551 10+ €12.4968 20+ €12.2385 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ €5.9409 5+ €5.7072 10+ €5.6211 50+ €5.4243 100+ €5.3259 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ €9.7539 5+ €7.9581 10+ €7.3677 20+ €6.8388 50+ €6.2976 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | 15.24mm | 2.97V | 3.63V | PDSE1-M Series | |||||
Each | 1+ €16.0023 5+ €15.8055 10+ €15.6087 50+ €15.2397 100+ €14.8953 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 12V | Fixed | 15mm | 8.5mm | 23.4mm | 11.5VDC | 12.5VDC | RA3 Series | |||||
Each | 1+ €14.2188 5+ €13.7391 10+ €13.2471 50+ €12.7674 100+ €12.546 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 24V | Fixed | 15mm | 8.5mm | 23.4mm | 23.5VDC | 24.5VDC | RA3 Series | |||||
Each | 1+ €14.5632 5+ €14.514 10+ €14.4525 50+ €14.0712 100+ €13.7268 More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 3W | 2 Output | 7V | 420mA | -1V | -100mA | Unregulated | 5.2kV | 5V | Fixed | 15mm | 8.5mm | 23.4mm | 4.5V | 5.5V | RA3 Series | |||||
Each | 1+ €21.3774 5+ €20.9838 10+ €20.5902 50+ €19.803 100+ €19.0035 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €19.7661 5+ €19.7415 10+ €19.7046 50+ €17.6751 100+ €17.4537 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 20+ €28.8312 | Min: 20 / Mult: 20 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 20+ €27.7365 | Min: 20 / Mult: 20 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R1M Series | |||||
Each | 1+ €21.3774 5+ €20.9838 10+ €20.5902 50+ €19.803 100+ €19.0035 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €19.2249 5+ €19.0773 10+ €18.9297 50+ €18.0564 100+ €17.6997 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ €41.2296 5+ €41.205 10+ €39.6183 50+ €38.2038 100+ €36.6048 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R3M Series | |||||
Each | 20+ €36.8754 | Min: 20 / Mult: 20 | - | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 20+ €36.8754 | Min: 20 / Mult: 20 | - | Surface Mount DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | R3M Series | |||||
Each | 1+ €12.1401 5+ €11.9187 10+ €11.685 50+ €10.7379 100+ €10.4919 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 2kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH3 Series | |||||
Each | 20+ €29.7414 | Min: 20 / Mult: 20 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
4063047 | Each | 1+ €6.1377 5+ €5.6211 10+ €5.3874 20+ €5.2275 50+ €4.8831 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7mm | 15.24mm | 2.97V | 3.63V | AM1LS-JZ Series | ||||
4063063 | Each | 1+ €7.257 5+ €7.1094 10+ €6.9495 20+ €6.7404 50+ €6.4821 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063081 | Each | 1+ €5.9286 5+ €5.4243 10+ €5.2029 20+ €5.043 50+ €4.7232 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 12V | Fixed | 11.4mm | 7.25mm | 15.24mm | 10.8V | 13.2V | AM1LS-JZ Series | ||||
4063061 | Each | 1+ €7.257 5+ €7.1094 10+ €6.9495 20+ €6.7404 50+ €6.4821 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
4063062 | Each | 1+ €5.8548 5+ €5.7441 10+ €5.6088 20+ €5.4981 50+ €5.289 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-VZ Series | ||||
4063054 | Each | 1+ €9.0159 5+ €8.0688 10+ €7.7859 20+ €7.626 50+ €6.2853 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | AM1LS-JZ Series | ||||
TDK-LAMBDA | Each | 1+ €23.6652 10+ €22.8042 25+ €21.9309 50+ €21.0453 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | ||||
TDK-LAMBDA | Each | 1+ €23.6652 10+ €22.8042 25+ €21.9309 50+ €21.0453 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series |