Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7760056264
Order Code2767000
Product RangeD DRM
Also Known AsSCM 4CO ECO
Technical Datasheet
No Longer Stocked
Technical Specifications
Socket Mounting
Panel
No. of Pins
17Pins
Voltage Rating
300VAC
Socket Terminals
Screw
Current Rating
6A
Product Range
D DRM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0684
WEEE Code:0000