Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1370-TMCL
Order Code2910481
Product RangePANdrive
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €338.670 |
Price for:Each
Minimum: 1
Multiple: 1
€338.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD42-2-1370-TMCL
Order Code2910481
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance1.2ohm
Torque Max0.36N-m
Inductance2.2mH
Current Rating2A
Voltage Rating Max28VDC
Inertia57g-cm²
No. of Wires4
External Length51mm
Shaft Diameter5mm
Product RangePANdrive
Shaft Length24mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
0.36N-m
Current Rating
2A
Inertia
57g-cm²
External Length
51mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
42mm
Step Angle
1.8°
Resistance
1.2ohm
Inductance
2.2mH
Voltage Rating Max
28VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313
WEEE Code:0000