Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoUMT500-MH
Order Code1300208
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.1s
Time Max99.59h
No. of Timing Ranges3Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Alternatives for UMT500-MH
0 Products Found
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
3Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Multifunction
Time Max
99.59h
No. of Digits
4
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
WEEE Code:0000