Print Page
1589688-7
Circular Cable Assembly, Circular Plug to Free End, 10 ft, 3.04 m, Multi-coloured

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589688-7
Order Code2974137
Product RangeNanonics N Series
Also Known AsTCM019PC2DC120B
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €757.0896 |
3+ | €719.8575 |
Price for:Each
Minimum: 1
Multiple: 1
€615.52 (€757.09 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589688-7
Order Code2974137
Product RangeNanonics N Series
Also Known AsTCM019PC2DC120B
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 19 Position Plug
Connector Type BFree End
Cable Length - Imperial10ft
Cable Length - Metric3.04m
Jacket ColourMulti-coloured
Product RangeNanonics N Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
3.04m
Product Range
Nanonics N Series
Connector Type A
Circular 19 Position Plug
Cable Length - Imperial
10ft
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0314