Print Page

Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €9.9753 |
5+ | €9.348 |
10+ | €8.9544 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€8.11 (€9.98 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWMG-500 -RED
Order Code3384527
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourRed
Cable Tie Length500mm
Cable Tie Width12mm
Cable Bundle Diameter Max145mm
Minimum Loop Tensile Strength-
Cable Tie TypeReleasable
Product Range-
SVHCTo Be Advised
Product Overview
Releasable cable ties that can be re-used many times.
- Supplied in packs of 10
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
500mm
Cable Bundle Diameter Max
145mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Red
Cable Tie Width
12mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:56074100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093
WEEE Code:0000