Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00052
Order Code2860328
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle270°
Equivalent Wattage23W
Luminous Flux400lm
Power Rating3.5W
Supply Voltage240V
Energy RatingG
External Length56mm
External Diameter17.5mm
Product Range-
SVHCTo Be Advised
Product Overview
This Pro-Elec G9 3.5W LED Bulb, 17.5mm is an ideal light bulb to replace inefficient halogen capsule light bulbs with - the bright LED light produces 280-lumens of A+ efficiency rated light. The LED bulb works well as an illuminator of decorative fixtures and in industrial use. Order your Pro-Elec LED capsule bulb today!
- Non-Dimmable
- An A+ energy rating ensures this is an efficient light bulb
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
23W
Power Rating
3.5W
Energy Rating
G
External Diameter
17.5mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
3000K
Beam Angle
270°
Luminous Flux
400lm
Supply Voltage
240V
External Length
56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:1301