Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPENNY & GILES
Manufacturer Part NoSTT280/60/P2
Order Code1839693
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min8VDC
Supply Voltage DC Max30VDC
Beam Angle60°
Output Current-
Output Voltage-
Product Range-
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30VDC
Output Current
-
Product Range
-
Supply Voltage DC Min
8VDC
Beam Angle
60°
Output Voltage
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000