Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSTC-HD213DV
Order Code4381194
Product RangeSTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,127.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,127.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSTC-HD213DV
Order Code4381194
Product RangeSTC Series
Technical Datasheet
Product RangeSTC Series
Camera Head Diameter28mm
Resolution1920 x 1080 Pixels
Magnification-
Output ConnectionDVI
SVHCTo Be Advised
Product Overview
STC-HD213DV is a STC series HD high-definition, DVI output colour camera. It is an optional remote unit that enables crosshair and shadow masks to be displayed on screen. It is a power input socket equipped with a connector lock mechanism to keep the power cable firmly in place (supported connector required).
- Connect directly to monitor with HDMI connector to build observing system without PC
- Colour camera type, 1080P/1080i resolution, 60fps frame rate
- Effective pixels (H × V) is 1920 × 1080, 1/2.8 sensor size
- 2.9 × 2.9μm cell size, IMX291 sensor, 2.0MP number of pixels
- DVI interface, C-mount lens mount, 1920 pixels image width, 1080 pixels image height
- 1/2.8" image sensor format, 2.8µm pixel size
Technical Specifications
Product Range
STC Series
Resolution
1920 x 1080 Pixels
Output Connection
DVI
Camera Head Diameter
28mm
Magnification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0904