Product Information
Product Overview
The DSPCOMMPARALLELE is a parallel port Command Converter for use with digital signal processors. The NXP parallel port command converter is an interface device that allows you to send and receive information from your host system to your DSP-based system with the assistance of the NXP DSP software development tools debugger. The interface is from the parallel port on your host system, through the target interface module, to the DSP via a JTAG connection. The Suite56 parallel port command converter is used for designing, debugging and evaluating DSP-based systems.
- Affordable debug connection for your DSP system
- Supports desktop, notebook and laptop PCs
- Works with NXP software development environments
Applications
Embedded Design & Development
Technical Specifications
Parallel Port Command Converter
Supports Desktop, Notebook and Laptop PCs, Works with NXP Software Development Environments
No SVHC (15-Jan-2019)
DSPs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate