Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN150MNCL
Order Code2219241
Product RangeLQH32PN_NC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 2000+ | €0.176 (€0.2165) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€352.00 (€432.96 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN150MNCL
Order Code2219241
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Self Resonant Frequency20MHz
DC Current Rating700mA
Saturation Current (Isat)800mA
Product RangeLQH32PN_NC Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.475ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
DC Current Rating
700mA
Product Range
LQH32PN_NC Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
1.55mm
RMS Current (Irms)
700mA
Self Resonant Frequency
20MHz
Saturation Current (Isat)
800mA
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.475ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH32PN150MNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability
WEEE Code:0000