Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301460125
Order Code2100075
Product RangeWatertite 130146 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €158.120 |
5+ | €151.700 |
10+ | €145.280 |
25+ | €142.440 |
50+ | €141.080 |
Price for:Each
Minimum: 1
Multiple: 1
€158.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301460125
Order Code2100075
Product RangeWatertite 130146 Series
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Connector TypeIndustrial Electrical AC Power
Current Rating20A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeWatertite 130146 Series
Technical Specifications
Connector Type
Industrial Electrical AC Power
Current Rating
20A
Connector Body Material
-
Product Range
Watertite 130146 Series
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.559742
Product traceability
WEEE Code:0000