
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.617 |
9000+ | €0.605 |
Product Information
Product Overview
MIC5235-3.3YM5-TR is a 150mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the device ideal for USB and portable electronics applications, using 1-cell, 2-cell, or 3-cell Li-Ion battery inputs. As a µCap LDO design, the MIC5235 is stable with either a ceramic or tantalum output capacitor. It only requires a 2.2μF capacitor for stability. Features of the MIC5235 include enabling input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Application includes USB power supply, cellular phones, keep-alive supply in a notebook and portable computers, logic supply for high-voltage batteries, automotive electronics, and battery-powered systems.
- Wide input voltage range from 2.3V to 24V, µCap: stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications, zero shutdown current
- Reverse battery protection, reverse leakage protection, 3.3V output voltage
- Thermal shutdown and current limit protection, output voltage accuracy is 1% maximum
- Load regulation is 0.25% typical at (load = 100μA to 150mA)
- Dropout voltage is 270mV typical at (IOUT = 100mA, TA = +25°C)
- Ground current is 0.35mA typical at (IOUT = 50mA, TA = +25°C)
- Short-circuit current is 350µA typical at (VOUT = 0V, TA = +25°C)
- Ground current in shutdown is 1µA maximum at (VEN ≤ 0.6V; VIN = 24V)
- Operating temperature range from -40°C to +125°C, 5-lead SOT-23 package
Technical Specifications
Fixed
24V
3.3V
-
Positive Output
150mA
310mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
2.3V
1Outputs
3.3V
-
150mA
310mV
Surface Mount
5Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate