Print Page
MCC-ROC
Cleaner, Reflow Oven Cleaner, , Pump Bottle, 340 g

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-ROC
Order Code1637375
Product RangeCleaner
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCARE EUROPE BVBA
Manufacturer Part NoMCC-ROC
Order Code1637375
Product RangeCleaner
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing MethodPump Bottle
Volume-
Weight340g
Product RangeCleaner
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cleaner Type
-
Dispensing Method
Pump Bottle
Weight
340g
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
-
Volume
-
Product Range
Cleaner
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000