Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €29.550 |
3+ | €28.960 |
Price for:Each
Minimum: 1
Multiple: 1
€29.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411TTU
Order Code2763669
Product Range1411
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric51mm
External Width - Metric152mm
External Depth - Metric254mm
IP RatingIP32
Body ColourNatural
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial5.98"
External Depth - Imperial10"
Product Range1411
No. of Switch Holes0Holes
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
51mm
External Depth - Metric
254mm
Body Colour
Natural
External Height - Imperial
2.01"
External Depth - Imperial
10"
No. of Switch Holes
0Holes
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
152mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
1411
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338
WEEE Code:0000