Print Page
Image is for illustrative purposes only. Please refer to product description.




ManufacturerHAKKO
Manufacturer Part NoFX888D-17BY
Order Code3367977
Also Known AsFX-888
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX888D-17BY
Order Code3367977
Also Known AsFX-888
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max480°C
Output Power70W
Kit ContentsFX-888D Soldering Station, FX8801 Solder Iron, T18-B Tip, FH800 Stand, A1559 Sponge & A1561 Wire
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
70W soldering station with 30% increased heater output compared to that of conventional Hakko models. Delivers excellent thermal recovery by using T18 series tips (available separately) for their terrific heat conductivity.
- Allows soldering at a lower set temperature which reduces thermal impact and tip oxidation
- Adjustment mode, preset mode, and password function
- Separable tip/heater design provides excellent value for money
- Selectable soldering iron for N2 system as usage at your option
Contents
Soldering station, power lead, soldering iron with T18-B soldering tip, iron stand, cleaning sponge, and cleaning wire
Technical Specifications
Supply Voltage VAC
230V
Output Power
70W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
FX-888D Soldering Station, FX8801 Solder Iron, T18-B Tip, FH800 Stand, A1559 Sponge & A1561 Wire
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7
WEEE Code:0000