Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoRFA-100-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4705298
Product RangeRFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1000+ | €2.040 (€2.5092) |
Price for:Each
Minimum: 1000
Multiple: 1000
€2,040.00 (€2,509.20 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoRFA-100-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4705298
Product RangeRFA Series
Technical Datasheet
Antenna BandMulti Band
Antenna TypeWhip, Tilt
VSWR2.5, 3, 3.5, 4
Gain3dBi
Antenna MountingSMA Connector
Product RangeRFA Series
ProtocolCellular, CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi
Antenna Case / Package21.57mm x 196.5mm
Operating Temperature Min-20°C
Operating Temperature Max65°C
Antenna PolarisationOmni
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Band
Multi Band
Frequency Range
600MHz to 960MHz, 1.428GHz to 1.690GHz, 1.71GHz to 2.69GHz, 3.3GHz to 5.95GHz
Gain
3dBi
Product Range
RFA Series
Antenna Case / Package
21.57mm x 196.5mm
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Antenna Type
Whip, Tilt
VSWR
2.5, 3, 3.5, 4
Antenna Mounting
SMA Connector
Protocol
Cellular, CDMA, DCS, EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSPA, LTE, PCS, UMTS, WCDMA, Wi-Fi
Operating Temperature Min
-20°C
Antenna Polarisation
Omni
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000