Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B1104J000
Order Code1644310
Product RangeB82144B LBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (inc VAT) |
---|---|
2000+ | €0.316 (€0.3887) |
Price for:Each
Minimum: 2000
Multiple: 2000
€632.00 (€777.36 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B1104J000
Order Code1644310
Product RangeB82144B LBC Series
Technical Datasheet
Product RangeB82144B LBC Series
Inductance100µH
DC Current Rating760mA
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.2MHz
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
B82144B LBC Series
DC Current Rating
760mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
100µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
5.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability
WEEE Code:0000