Print Page
Product Overview
The TL808A-12/KIT is a Toggle Latch made of cold rolled steel with zinc plate and clear passivation finish. This latch features thick flat link and is only stocked in the bright zinc finish.
- 1300N Without distortion maximum safe load
Applications
Security
Technical Specifications
Product Range
TL808
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:9900