Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoBW1008-500X
Order Code2319418
Technical Datasheet
Magnification5x to 500x
For Use WithEducation, Experiments, Industrial Tool Inspection, Material Analysis & Medical, Micro-electronics
Working Distance250mm
Camera Type2 Mega Pixel
Product Range-
Product Overview
The BW1008-500X is a Digital Microscope with dual magnification optical engine and focus range from 0 to 250mm distance. It features 5X-500X(Manual) Magnification ratio.
- Real Time Video Recording
- USB 2.0 Plug & Play
- Digital Zoom (4X Sequence Mode)
- Brightness Control System
Applications
Test & Measurement, Industrial, Medical, Hobby & Education
Technical Specifications
Magnification
5x to 500x
Working Distance
250mm
Product Range
-
For Use With
Education, Experiments, Industrial Tool Inspection, Material Analysis & Medical, Micro-electronics
Camera Type
2 Mega Pixel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.532
WEEE Code:0904