Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No3311Copy
Order Code565120
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
Product Overview
- PID autotune automatically matches PID setting to the application
- Bright LED 4 digit display configurable to ℃/°F and engineering units with zero and span adjustments
- RS232 and 485 options for communication to PC or PLC
- Ramp/soak, for controlled warm up and timed temperature soak
- Selectable inputs, thermocouple, RTD/PT100 and linear process
- Dual output and heat/cool operation
- 2A relay and 1A relay outputs
- Sleeve mounting for easy servicing and fitting communication board
- Positive feel buttons and helpful menus speed set-up
- Full CE compliance, IP66/NEMA4 fascia, UL Recognised, CSA approved
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0902
