Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1F-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code1086027
Product RangeMulticomp Pro Variable Transformers
Your Part Number
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €44.960 (€55.3008) |
| 5+ | €41.410 (€50.9343) |
| 10+ | €38.470 (€47.3181) |
| 25+ | €36.190 (€44.5137) |
Price for:Each
Minimum: 1
Multiple: 1
€44.96 (€55.30 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1F-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code1086027
Product RangeMulticomp Pro Variable Transformers
Technical Datasheet
Input Voltage240V
Transformer TypeManually Operated
Construction TypeOpen Wound
No. of PhasesSingle Phase
Output Voltage270VAC
Frequency Range50Hz
Input Voltage240V
Output Voltage240V, 270V
Output Current1A
Constant Current Load1A
Knob Rotation-
Transformer MountingPanel Mount
Product RangeMulticomp Pro Variable Transformers
Product Overview
MC1F-1 is a 1-phase precision-wound variable transformer that features rugged construction and standard connections.
- Low cost, precision wound, rugged construction
- Standard connections, simple to use
- Easy to install, open wound
- Input voltage : 240V AC
- 1A maximum current rating
- Manually operated transformer type
- 50Hz frequency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Input Voltage
240V
Construction Type
Open Wound
Output Voltage
270VAC
Input Voltage
240V
Output Current
1A
Knob Rotation
-
Product Range
Multicomp Pro Variable Transformers
Transformer Type
Manually Operated
No. of Phases
Single Phase
Frequency Range
50Hz
Output Voltage
240V, 270V
Constant Current Load
1A
Transformer Mounting
Panel Mount
Technical Docs (1)
Alternatives for MC1F-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72
WEEE Code:9900