Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-1604
Order Code2723450
Product RangeVTX A-Series
Technical Datasheet
1,185 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €7.720 (€9.4956) |
5+ | €7.570 (€9.3111) |
10+ | €7.410 (€9.1143) |
50+ | €7.260 (€8.9298) |
100+ | €7.100 (€8.733) |
250+ | €6.950 (€8.5485) |
Price for:Each
Minimum: 1
Multiple: 1
€7.72 (€9.50 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-1604
Order Code2723450
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:1CT
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max25kHz
Isolation Voltage1kV
Transformer ApplicationsMiniature Encapsulated - Line Matching
DC Resistance Primary68ohm
DC Resistance Secondary34ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min60Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-101-1604 is a high quality miniature audio transformer in an encapsulated PCB mounting.
- Low distortion
- 1 : 1 CT ratio
- Impedance matching
- UL94-V0 rated materials
- 1.5KVAC isolation voltage
Technical Specifications
Turns Ratio
1:1CT
Secondary Impedance
600ohm
Frequency Max
25kHz
Transformer Applications
Miniature Encapsulated - Line Matching
DC Resistance Secondary
34ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
68ohm
Transformer Mounting
Through Hole
Frequency Min
60Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000