Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No6990000030Copy
Order Code7213803
Also Known AsMU2-DC
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No6990000030Copy
Order Code7213803
Also Known AsMU2-DC
Technical Datasheet
Supply Voltage18VDC
Load Current Max35mA
Leakage Current0.01µA
Protection ClassIP67
Product Range-
SVHCTo Be Advised
Product Overview
Suitable for testing 2 and 3-wire proximity switches, including inductive, photo-electric, capacitive and ultrasonic.
- Ideally suited to 'point of use' testing
- Audio and visual indication
- Supplied with 2x 9V, PP3 batteries
Technical Specifications
Supply Voltage
18VDC
Leakage Current
0.01µA
Product Range
-
Load Current Max
35mA
Protection Class
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
Product traceability
WEEE Code:0904