0
0 Items€0.00
ex VAT
ex VAT

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4883
50+
€1.2177
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 1 / Mult: 1
1.5µH
6.1A
Semishielded
9.7A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.013ohm
± 20%
6mm
6mm
4.6mm
4036728RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.941
250+
€0.9237
500+
€0.9053
Min: 100 / Mult: 1
68µH
1.1A
Semishielded
1.4A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.367ohm
± 20%
6mm
6mm
4.6mm
4036726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4883
50+
€1.2177
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 1 / Mult: 1
33µH
1.7A
Semishielded
2A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.168ohm
± 20%
6mm
6mm
4.6mm
4036726RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 100 / Mult: 1
33µH
1.7A
Semishielded
2A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.168ohm
± 20%
6mm
6mm
4.6mm
4036728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.2669
50+
€1.0357
100+
€0.941
250+
€0.9237
500+
€0.9053
Min: 1 / Mult: 1
68µH
1.1A
Semishielded
1.4A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.367ohm
± 20%
6mm
6mm
4.6mm
4036722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4883
50+
€1.2177
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 1 / Mult: 1
10µH
2.8A
Semishielded
3.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.058ohm
± 20%
6mm
6mm
4.6mm
4036729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4883
50+
€1.2177
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 1 / Mult: 1
100µH
900mA
Semishielded
1.2A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.532ohm
± 20%
6mm
6mm
4.6mm
4036727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4883
50+
€1.2177
100+
€1.107
250+
€1.0184
500+
€0.9803
Min: 1 / Mult: 1
47µH
1.4A
Semishielded
1.6A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.252ohm
± 20%
6mm
6mm
4.6mm
4036717RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 100 / Mult: 1
1.5µH
6.1A
Semishielded
9.7A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.013ohm
± 20%
6mm
6mm
4.6mm
4036727RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.107
250+
€1.0184
500+
€0.9803
Min: 100 / Mult: 1
47µH
1.4A
Semishielded
1.6A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.252ohm
± 20%
6mm
6mm
4.6mm
4036729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 100 / Mult: 1
100µH
900mA
Semishielded
1.2A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.532ohm
± 20%
6mm
6mm
4.6mm
4036722RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.107
250+
€1.0172
500+
€0.9483
Min: 100 / Mult: 1
10µH
2.8A
Semishielded
3.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.058ohm
± 20%
6mm
6mm
4.6mm
4036725RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.214
250+
€1.1254
500+
€1.048
1500+
€0.9606
Min: 100 / Mult: 1
22µH
1.9A
Semishielded
2.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.12ohm
± 20%
6mm
6mm
4.6mm
4036725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.6482
50+
€1.3161
100+
€1.214
250+
€1.1254
500+
€1.048
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Semishielded
2.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.12ohm
± 20%
6mm
6mm
4.6mm
4036719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4883
50+
€1.2152
100+
€1.1033
250+
€1.0762
500+
€1.048
More Pricing...
Min: 1 / Mult: 1
3.3µH
4.1A
Semishielded
6.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.028ohm
± 20%
6mm
6mm
4.6mm
4036723RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.230
250+
€1.1439
500+
€1.0664
1500+
€0.9778
Min: 100 / Mult: 1
15µH
2.4A
Semishielded
3A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.088ohm
± 20%
6mm
6mm
4.6mm
4036718RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.1033
250+
€1.0762
500+
€1.048
1500+
€0.9606
Min: 100 / Mult: 1
2.2µH
5.3A
Semishielded
8.1A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.017ohm
± 20%
6mm
6mm
4.6mm
4036723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.6482
50+
€1.3407
100+
€1.230
250+
€1.1439
500+
€1.0664
More Pricing...
Min: 1 / Mult: 1
15µH
2.4A
Semishielded
3A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.088ohm
± 20%
6mm
6mm
4.6mm
4036719RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.1033
250+
€1.0762
500+
€1.048
1500+
€0.9606
Min: 100 / Mult: 1
3.3µH
4.1A
Semishielded
6.5A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.028ohm
± 20%
6mm
6mm
4.6mm
4036718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4883
50+
€1.2152
100+
€1.1033
250+
€1.0762
500+
€1.048
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.3A
Semishielded
8.1A
WE-LQSA Series
6mm x 6mm x 4.6mm
0.017ohm
± 20%
6mm
6mm
4.6mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account