ex VAT

Unshielded SMD Power Inductors:

2,794 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2454940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.415
50+
€0.353
250+
€0.301
500+
€0.277
1000+
€0.259
More Pricing...
Min: 5 / Mult: 5
56µH
-
450mA
Unshielded
-
-
600mA
SDE0403A Series
-
-
-
0.92ohm
± 10%
-
4.5mm
4mm
3.2mm
1864080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.659
50+
€0.246
100+
€0.212
250+
€0.176
500+
€0.155
Min: 1 / Mult: 1
15µH
-
1.05A
Unshielded
-
-
-
MCSDC0503 Series
-
5mm x 4.8mm x 3mm
-
0.19ohm
± 20%
-
5mm
4.8mm
3mm
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
50+
€1.260
100+
€1.180
250+
€1.030
500+
€1.010
Min: 1 / Mult: 1
150µH
-
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
2374011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.721
10+
€0.526
50+
€0.487
200+
€0.381
400+
€0.370
More Pricing...
Min: 1 / Mult: 1
270µH
-
750mA
Unshielded
-
-
850mA
SDE1006A Series
-
10mm x 9mm x 5.4mm
-
0.97ohm
± 10%
-
10mm
9mm
5.4mm
1864086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.533
50+
€0.314
250+
€0.225
500+
€0.182
1000+
€0.162
More Pricing...
Min: 5 / Mult: 5
470µH
-
180mA
Unshielded
-
-
-
MCSDC0503 Series
-
-
-
4.9ohm
± 10%
-
5mm
4.8mm
3mm
1864080RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.212
250+
€0.176
500+
€0.155
Min: 100 / Mult: 1
15µH
-
1.05A
Unshielded
-
-
-
MCSDC0503 Series
-
-
-
0.19ohm
± 20%
-
5mm
4.8mm
3mm
3370286

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0644
Min: 2000 / Mult: 2000
10µH
-
760mA
Unshielded
-
-
-
-
-
-
-
0.32ohm
± 20%
-
3.5mm
3mm
2.1mm
1864414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.000
50+
€0.372
100+
€0.322
250+
€0.235
500+
€0.230
Min: 1 / Mult: 1
12µH
-
2.45A
Unshielded
-
-
-
MCSD105 Series
-
10.2mm x 9mm x 5.4mm
-
0.036ohm
± 20%
-
10.2mm
9mm
5.4mm
2287332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.040
10+
€2.630
25+
€2.500
50+
€2.380
100+
€2.250
More Pricing...
Min: 1 / Mult: 1
15µH
-
4A
Unshielded
-
-
7.5A
DO5022P Series
-
18.03mm x 15.24mm x 7.11mm
-
0.036ohm
± 20%
-
18.03mm
15.24mm
7.11mm
3517103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.240
10+
€1.190
50+
€1.050
100+
€0.969
200+
€0.950
Min: 1 / Mult: 1
10µH
-
2.98A
Unshielded
-
-
3.24A
WE-PD2A Series
-
10mm x 9mm x 5.4mm
-
0.06ohm
± 10%
-
10mm
9mm
5.4mm
3551563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
Min: 1 / Mult: 1
10µH
-
2.2A
Unshielded
-
-
2.5A
WE-PD2A Series
-
5.8mm x 5.2mm x 4.5mm
-
0.1ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1636021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.180
250+
€1.030
500+
€1.010
Min: 100 / Mult: 1
150µH
-
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
1864431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.970
50+
€0.403
100+
€0.335
250+
€0.270
500+
€0.240
Min: 1 / Mult: 1
330µH
-
520mA
Unshielded
-
-
-
MCSD105 Series
-
10.2mm x 9mm x 5.4mm
-
1.15ohm
± 10%
-
10.2mm
9mm
5.4mm
1636150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.900
10+
€1.820
25+
€1.670
50+
€1.510
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.5A
Unshielded
-
-
7A
WE-PD4 Series
-
18.54mm x 15.24mm x 7.11mm
-
0.047ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2329059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.694
10+
€0.589
25+
€0.567
50+
€0.526
100+
€0.484
Min: 1 / Mult: 1
8.2µH
-
7A
Unshielded
-
-
9.4A
SDR1806 Series
-
18.3mm x 14mm x 6.6mm
-
0.02ohm
± 20%
-
18.3mm
14mm
6.6mm
2329068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.110
10+
€0.910
25+
€0.809
50+
€0.758
100+
€0.706
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
15A
Unshielded
-
-
25A
SDR2207 Series
-
22mm x 15mm x 7mm
-
0.005ohm
± 20%
-
22mm
15mm
7mm
2373858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.711
Min: 1 / Mult: 1
47µH
-
720mA
Unshielded
-
-
-
LMXN Series
-
5.8mm x 5.2mm x 4.5mm
-
0.37ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1864431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.335
250+
€0.270
500+
€0.240
Min: 100 / Mult: 1
330µH
-
520mA
Unshielded
-
-
-
MCSD105 Series
-
-
-
1.15ohm
± 10%
-
10.2mm
9mm
5.4mm
2287332RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.250
250+
€1.970
Min: 100 / Mult: 1
15µH
-
4A
Unshielded
-
-
7.5A
DO5022P Series
-
-
-
0.036ohm
± 20%
-
18.03mm
15.24mm
7.11mm
2526980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€1.090
50+
€0.824
100+
€0.672
200+
€0.659
Min: 1 / Mult: 1
22µH
-
1.8A
Unshielded
-
-
1.3A
SD54 Series
-
-
-
0.13ohm
± 20%
-
5.69mm
5.33mm
5mm
2329068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.706
250+
€0.594
Min: 100 / Mult: 1
1.5µH
-
15A
Unshielded
-
-
25A
SDR2207 Series
-
-
-
0.005ohm
± 20%
-
22mm
15mm
7mm
1636150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.500
300+
€1.490
Min: 100 / Mult: 1
22µH
-
3.5A
Unshielded
-
-
7A
WE-PD4 Series
-
-
-
0.047ohm
± 20%
-
18.54mm
15.24mm
7.11mm
1864086RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.314
250+
€0.225
500+
€0.182
1000+
€0.162
2000+
€0.136
Min: 100 / Mult: 5
470µH
-
180mA
Unshielded
-
-
-
MCSDC0503 Series
-
-
-
4.9ohm
± 10%
-
5mm
4.8mm
3mm
2329059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.484
Min: 100 / Mult: 1
8.2µH
-
7A
Unshielded
-
-
9.4A
SDR1806 Series
-
-
-
0.02ohm
± 20%
-
18.3mm
14mm
6.6mm
1864414RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.322
250+
€0.235
500+
€0.230
Min: 100 / Mult: 1
12µH
-
2.45A
Unshielded
-
-
-
MCSD105 Series
-
-
-
0.036ohm
± 20%
-
10.2mm
9mm
5.4mm
1-25 of 2794 items
of 112 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account