0
0 Items€0.00
ex VAT
ex VAT

Mica Capacitors :

304 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc VAT)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
1264890

RoHS

Each
1+ €6.110(€7.5153)
3+ €5.610(€6.9003)
5+ €5.280(€6.4944)
10+ €4.940(€6.0762)
20+ €4.420(€5.4366)
More Pricing...
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
1264873

RoHS

Each
1+ €3.500(€4.305)
5+ €3.210(€3.9483)
10+ €2.630(€3.2349)
20+ €2.580(€3.1734)
40+ €2.530(€3.1119)
More Pricing...
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2841770

RoHS

Each
1+ €4.430(€5.4489)
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
1264879

RoHS

Each
1+ €4.160(€5.1168)
5+ €3.820(€4.6986)
10+ €3.110(€3.8253)
20+ €3.050(€3.7515)
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
2333471

RoHS

Each
1+ €2.700(€3.321)
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264895

RoHS

Each
1+ €8.630(€10.6149)
3+ €8.190(€10.0737)
5+ €7.750(€9.5325)
10+ €6.550(€8.0565)
20+ €6.190(€7.6137)
More Pricing...
1500pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.8mm
5.8mm
15.18mm
-55°C
125°C
CD19 Series
1264892

RoHS

Each
1+ €5.270(€6.4821)
3+ €5.060(€6.2238)
5+ €4.850(€5.9655)
10+ €4.090(€5.0307)
20+ €3.820(€4.6986)
More Pricing...
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
1264900

RoHS

Each
1+ €15.780(€19.4094)
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
1610938

RoHS

Date/Lot Code

Each
1+ €3.670(€4.5141)
10+ €2.580(€3.1734)
25+ €2.470(€3.0381)
50+ €2.360(€2.9028)
100+ €1.960(€2.4108)
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264869

RoHS

Each
1+ €3.470(€4.2681)
5+ €3.260(€4.0098)
10+ €2.470(€3.0381)
20+ €2.420(€2.9766)
40+ €2.360(€2.9028)
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1264866

RoHS

Each
1+ €1.250(€1.5375)
5+ €0.999(€1.2288)
10+ €0.964(€1.1857)
20+ €0.928(€1.1414)
40+ €0.842(€1.0357)
More Pricing...
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1610953

RoHS

Each
1+ €4.530(€5.5719)
10+ €3.300(€4.059)
25+ €3.270(€4.0221)
50+ €3.240(€3.9852)
100+ €3.050(€3.7515)
More Pricing...
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
1610957

RoHS

Date/Lot Code

Each
1+ €6.020(€7.4046)
10+ €4.750(€5.8425)
25+ €4.370(€5.3751)
50+ €3.980(€4.8954)
100+ €3.550(€4.3665)
More Pricing...
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2333477

RoHS

Each
1+ €3.490(€4.2927)
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1610975

RoHS

Date/Lot Code

Each
1+ €6.210(€7.6383)
10+ €4.450(€5.4735)
25+ €4.000(€4.920)
50+ €3.550(€4.3665)
100+ €3.410(€4.1943)
More Pricing...
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1610939

RoHS

Each
1+ €3.450(€4.2435)
10+ €2.510(€3.0873)
25+ €2.300(€2.829)
50+ €2.090(€2.5707)
100+ €1.960(€2.4108)
More Pricing...
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311565

RoHS

Date/Lot Code

Each
1+ €2.790(€3.4317)
10+ €1.940(€2.3862)
25+ €1.820(€2.2386)
50+ €1.720(€2.1156)
100+ €1.460(€1.7958)
More Pricing...
15pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610936

RoHS

Date/Lot Code

Each
1+ €2.850(€3.5055)
10+ €2.160(€2.6568)
25+ €1.930(€2.3739)
50+ €1.680(€2.0664)
100+ €1.620(€1.9926)
More Pricing...
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610954

RoHS

Date/Lot Code

Each
1+ €5.360(€6.5928)
10+ €4.520(€5.5596)
25+ €4.160(€5.1168)
50+ €3.790(€4.6617)
100+ €3.400(€4.182)
More Pricing...
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2352602

RoHS

Each
1+ €2.700(€3.321)
10+ €2.520(€3.0996)
25+ €2.390(€2.9397)
50+ €2.280(€2.8044)
100+ €2.140(€2.6322)
More Pricing...
470pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
4421085
Each
1+ €2.630(€3.2349)
10+ €1.870(€2.3001)
25+ €1.710(€2.1033)
50+ €1.550(€1.9065)
100+ €1.410(€1.7343)
More Pricing...
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
2347943

RoHS

Date/Lot Code

Each
1+ €2.640(€3.2472)
10+ €1.990(€2.4477)
25+ €1.790(€2.2017)
50+ €1.590(€1.9557)
100+ €1.440(€1.7712)
More Pricing...
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
1341737

RoHS

Date/Lot Code

Each
1+ €9.980(€12.2754)
10+ €7.830(€9.6309)
25+ €7.470(€9.1881)
50+ €7.120(€8.7576)
100+ €7.010(€8.6223)
More Pricing...
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
1610974

RoHS

Date/Lot Code

Each
1+ €4.780(€5.8794)
10+ €3.430(€4.2189)
25+ €3.240(€3.9852)
50+ €3.050(€3.7515)
100+ €2.890(€3.5547)
More Pricing...
620pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
2352124

Date/Lot Code

Each
1+ €1.910(€2.3493)
10+ €1.520(€1.8696)
25+ €1.430(€1.7589)
50+ €1.350(€1.6605)
100+ €1.310(€1.6113)
More Pricing...
200pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
1-25 of 304 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account