ex VAT

Mica Capacitors:

104 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1264901

RoHS

Each
1+
€12.070
3+
€11.650
5+
€11.230
10+
€10.810
20+
€10.590
More Pricing...
Total:€12.07
Min: 1 / Mult: 1
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
2333472

RoHS

Each
1+
€2.780
5+
€2.370
10+
€2.000
20+
€1.920
Total:€2.78
Min: 1 / Mult: 1
10pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2841773

RoHS

Each
1+
€6.400
5+
€5.880
10+
€5.180
Total:€6.40
Min: 1 / Mult: 1
500pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1311569

RoHS

Date/Lot Code

Each
1+
€3.040
10+
€2.150
25+
€2.050
50+
€1.930
100+
€1.590
More Pricing...
Total:€3.04
Min: 1 / Mult: 1
22pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610957

RoHS

Date/Lot Code

Each
1+
€6.020
10+
€4.750
25+
€4.370
50+
€3.980
100+
€3.550
More Pricing...
Total:€6.02
Min: 1 / Mult: 1
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1610953

RoHS

Each
1+
€4.530
10+
€3.300
25+
€3.270
50+
€3.240
100+
€3.050
More Pricing...
Total:€4.53
Min: 1 / Mult: 1
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
2333477

RoHS

Each
1+
€3.460
5+
€3.180
10+
€2.310
20+
€2.240
40+
€2.200
Total:€3.46
Min: 1 / Mult: 1
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
2333475

RoHS

Each
1+
€3.280
5+
€2.800
10+
€2.120
20+
€2.080
Total:€3.28
Min: 1 / Mult: 1
120pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
1610975

RoHS

Date/Lot Code

Each
1+
€6.210
10+
€4.450
25+
€4.000
50+
€3.550
100+
€3.410
More Pricing...
Total:€6.21
Min: 1 / Mult: 1
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
1610938

RoHS

Date/Lot Code

Each
1+
€3.670
10+
€2.580
25+
€2.470
50+
€2.360
100+
€1.960
More Pricing...
Total:€3.67
Min: 1 / Mult: 1
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610939

RoHS

Each
1+
€3.450
10+
€2.510
25+
€2.300
50+
€2.090
100+
€1.960
More Pricing...
Total:€3.45
Min: 1 / Mult: 1
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1341735

RoHS

Date/Lot Code

Each
1+
€8.370
10+
€6.100
25+
€5.920
50+
€5.750
100+
€5.530
More Pricing...
Total:€8.37
Min: 1 / Mult: 1
2000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1311565

RoHS

Date/Lot Code

Each
1+
€2.790
10+
€1.940
25+
€1.820
50+
€1.720
100+
€1.460
More Pricing...
Total:€2.79
Min: 1 / Mult: 1
15pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311589

RoHS

Date/Lot Code

Each
1+
€5.500
10+
€4.470
25+
€4.200
50+
€3.910
100+
€3.490
More Pricing...
Total:€5.50
Min: 1 / Mult: 1
360pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2333486

RoHS

Each
1+
€3.770
5+
€3.520
10+
€3.260
20+
€2.980
40+
€2.920
More Pricing...
Total:€3.77
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
1311572

RoHS

Date/Lot Code

Each
1+
€3.450
10+
€2.370
25+
€2.190
50+
€2.020
100+
€1.660
More Pricing...
Total:€3.45
Min: 1 / Mult: 1
33pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1610954

RoHS

Date/Lot Code

Each
1+
€5.360
10+
€4.520
25+
€4.160
50+
€3.790
100+
€3.400
More Pricing...
Total:€5.36
Min: 1 / Mult: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
2352602

RoHS

Each
1+
€2.700
10+
€2.520
25+
€2.390
50+
€2.280
100+
€2.140
More Pricing...
Total:€2.70
Min: 1 / Mult: 1
470pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
2352131

Date/Lot Code

Each
100+
€2.310
Total:€231.00
Min: 100 / Mult: 100
330pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
125°C
CD19 Series
4421085
Each
1+
€2.630
10+
€1.870
25+
€1.710
50+
€1.550
100+
€1.410
More Pricing...
Total:€2.63
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
2333481

RoHS

Each
1+
€3.800
5+
€3.490
10+
€2.720
20+
€2.670
Total:€3.80
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
1311575

RoHS

Date/Lot Code

Each
1+
€3.230
10+
€2.400
25+
€2.220
50+
€2.040
100+
€1.810
More Pricing...
Total:€3.23
Min: 1 / Mult: 1
51pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
2347943

RoHS

Date/Lot Code

Each
1+
€2.640
10+
€1.990
25+
€1.790
50+
€1.590
100+
€1.440
More Pricing...
Total:€2.64
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
1341737

RoHS

Date/Lot Code

Each
1+
€9.980
10+
€7.830
25+
€7.470
50+
€7.120
100+
€7.010
More Pricing...
Total:€9.98
Min: 1 / Mult: 1
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
1610974

RoHS

Date/Lot Code

Each
1+
€4.780
10+
€3.430
25+
€3.240
50+
€3.050
100+
€2.890
More Pricing...
Total:€4.78
Min: 1 / Mult: 1
620pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
26-50 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account