Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS 159 SR/G
Order Code2419898
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size1.6mm x 2mm
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 2mcd, G 1.2mcd
Forward Voltage / ColourR 1.8V, G 1.9V
Wavelength / ColourR 655nm, G 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Alternatives for OLS 159 SR/G
1 Product Found
Product Overview
The OLS 159 SR/G is a red/green SMD-mount LED with rectangular-shaped lens. It features gold-plated soldering pads and suitable for all SMT assembly methods.
- Green marking at cathode
- GaP, AlInGaP and GaAlAs technology
- Low current
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
1.6mm x 2mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 2mcd, G 1.2mcd
Wavelength / Colour
R 655nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.8V, G 1.9V
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000