Product Information
Product Overview
The TEFLCST3 is a Flow code 3 microcontroller development software for PICmicro MCUs. This Flow code 3 is one of the World's most advanced graphical programming languages for microcontrollers. The great advantage of Flow code is that it allows those with little experience to create complex electronic systems in minutes. Flow code achieves this in two steps, firstly students drag and drop flowchart symbols onto the screen, fill in the dialog boxes when prompted. Then Flow code compiles the flow chart into code that is downloaded to a microcontroller which executes the program. This Flow code contains standard flow chart icons and electronic components that allow you to create a virtual electronic system on screen. The range of components is large and includes simple switches and LEDs, communication bus interfaces like I2C and SPI, and more advanced components such as Bluetooth and internet servers.
- Easy to use interface
- Allows complex systems to be developed and managed quickly
- Supports most PICmicro and Atmel AVR microcontrollers
- Save time and money
- Fast & flexible
- Error free results
- Open architecture
- Flow code is supported by a wide range of materials for learning, developing the electronic systems
Applications
Embedded Design & Development
Technical Specifications
PIC
Student
1
-
PIC12, PIC16, PIC18
-
Windows
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate