Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20330AEVKIT#
Order Code2924872
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €60.960 (€74.9808) |
Price for:Each
Minimum: 1
Multiple: 1
€60.96 (€74.98 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20330AEVKIT#
Order Code2924872
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20330AEWA+
Kit Application TypeResistive Touch Screen Controller
Application Sub TypeID Detector
Kit ContentsEvaluation Kit MAX20330A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20330A HV-capable ID detection device. The EV kit comes with the MAX20330AEWA+ installed. It is suitable for e-readers, smart phones and tablet PCs.
- USB or 3.5mm jack ID detection
- Factory mode detection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Resistive Touch Screen Controller
Kit Contents
Evaluation Kit MAX20330A
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX20330AEWA+
Application Sub Type
ID Detector
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
WEEE Code:0303