Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPARTICLE
Manufacturer Part NoE310KITCopy
Manufacturer Standard Lead Time28 weeks
Order Code2888811
Your Part Number
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €70.940 (€87.2562) |
Price for:Each
Minimum: 1
Multiple: 1
€70.94 (€87.26 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoE310KITCopy
Manufacturer Standard Lead Time28 weeks
Order Code2888811
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerU-Blox, STMicroelectronics
Silicon Core NumberSARA-G310, STM32F205
IC FunctionCellular Module, Microcontroller
Application Sub TypeCellular Module
Product Range-
SVHCTo Be Advised
Product Overview
E series evaluation kit includes an E Series evaluation board with 2G/3G global connectivity, a sample IoT sensor (temperature) and cellular accessories. The E Series evaluation board contains a soldered E310 module which supports worldwide 2G and 3G connectivity and can be configured into a 2G only mode.
- STM32F205 ARM Cortex M3 microcontroller with 1MB flash, 128K RAM
- Cellular modem: U-blox SARA U-series (3G Global with 2G fall-back)
- 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
- Board dimensions is 36mm x 43mm
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Kit
Silicon Core Number
SARA-G310, STM32F205
Application Sub Type
Cellular Module
Product Range
-
Silicon Manufacturer
U-Blox, STMicroelectronics
IC Function
Cellular Module, Microcontroller
Kit Contents
Evaluation Board E310, 2Ah Li-Po Battery, Taoglas Penta-Band Antenna, USB Micro Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.63
WEEE Code:0303