0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire :

5,832 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc VAT)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1199071

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ €140.350(€172.6305)
5+ €137.540(€169.1742)
10+ €134.740(€165.7302)
25+ €131.930(€162.2739)
-
-
-
-
-
10 x 0.255mm
-
-
304.8m
-
1000ft
-
0.51mm²
-
-
-
-
-
-
1190629

RoHS

1 Reel: (16ft/5m)
Reel
1+ €42.400(€52.152)
5+ €33.400(€41.082)
10+ €29.800(€36.654)
25+ €25.630(€31.5249)
-
Silicone Rubber
White
-
17AWG
512 x 0.05mm
-
-
5m
-
16ft
90°C
1mm²
1.5kV
Copper
-
3.7mm
-
-
1764896

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €36.260(€44.5998)
5+ €35.530(€43.7019)
10+ €34.810(€42.8163)
25+ €34.080(€41.9184)
-
MPPE
Green, Yellow
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
105°C
0.08mm²
600V
Tinned Copper
-
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2360102

RoHS

1 Reel: (328.08ft/100m)
Reel
1+ €308.330(€379.2459)
5+ €265.310(€326.3313)
10+ €215.250(€264.7575)
25+ €210.950(€259.4685)
-
PTFE
Brown
-
22AWG
19 x 0.15mm
-
-
100m
-
328.08ft
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
2058239

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €54.730(€67.3179)
5+ €53.640(€65.9772)
10+ €52.540(€64.6242)
25+ €51.450(€63.2835)
-
-
-
-
-
7 x 30AWG
-
-
30.5m
-
100ft
-
0.35mm²
-
-
-
-
-
-
2501531

RoHS

1 Reel: (328ft/100m)
Reel
1+ €64.590(€79.4457)
5+ €57.960(€71.2908)
-
PVC
Violet
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528136

RoHS

1 Metre
1+ €4.340(€5.3382)
10+ €4.200(€5.166)
25+ €4.050(€4.9815)
50+ €3.760(€4.6248)
-
PVC
Grey
-
8AWG
136 x 0.3mm
-
-
1m
-
3.3ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
5051046

RoHS

1 Reel: (328ft/100m)
Reel
1+ €124.680(€153.3564)
5+ €122.190(€150.2937)
10+ €119.690(€147.2187)
25+ €117.200(€144.156)
-
-
-
-
-
19 x 0.127mm
-
-
100m
-
328ft
200°C
0.25mm²
600V
-
-
1mm
-
-
2528157

RoHS

1 Metre
1+ €2.880(€3.5424)
10+ €2.790(€3.4317)
25+ €2.690(€3.3087)
50+ €2.500(€3.075)
-
PVC
Light Blue
-
10AWG
84 x 0.3mm
-
-
-
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528207

RoHS

1 Metre
1+ €1.440(€1.7712)
10+ €1.400(€1.722)
25+ €1.350(€1.6605)
50+ €1.250(€1.5375)
-
PVC
Yellow
-
14AWG
50 x 0.25mm
-
-
1m
-
3.3ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501442

RoHS

1 Reel: (328ft/100m)
Reel
1+ €289.410(€355.9743)
5+ €267.970(€329.6031)
-
PVC
Blue
-
8AWG
136 x 0.3mm
-
-
100m
-
328ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528163

RoHS

1 Metre
1+ €1.950(€2.3985)
10+ €1.880(€2.3124)
25+ €1.820(€2.2386)
50+ €1.690(€2.0787)
-
PVC
Orange
-
12AWG
56 x 0.3mm
-
-
1m
-
3.3ft
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2764870

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €115.860(€142.5078)
5+ €113.370(€139.4451)
10+ €110.710(€136.1733)
25+ €108.440(€133.3812)
-
PTFE
Black
-
18AWG
19 x 30AWG
-
-
30.5m
-
100ft
200°C
-
600V
Silver Plated Copper
-
1.73mm
UL VW-1
-
2919571

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €18.510(€22.7673)
5+ €17.420(€21.4266)
-
PVC
Brown
-
30AWG
7 x 0.1mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.1mm
UL 1569
-
2919491

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €26.330(€32.3859)
5+ €24.780(€30.4794)
-
PVC
Yellow
-
26AWG
7 x 0.16mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.3mm
UL 1007
-
2812793

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €48.900(€60.147)
5+ €47.920(€58.9416)
10+ €46.940(€57.7362)
25+ €45.970(€56.5431)
-
PTFE
Purple
-
26AWG
7 x 34AWG
-
-
30.5m
-
100ft
200°C
0.142mm²
600V
Copper
-
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812809

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €85.410(€105.0543)
5+ €83.700(€102.951)
10+ €81.990(€100.8477)
25+ €80.290(€98.7567)
-
PTFE
Purple
-
22AWG
19 x 34AWG
-
-
30.5m
-
100ft
200°C
0.38mm²
600V
Silver Plated Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2886484

RoHS

1 Reel: (82ft/25m)
Reel
1+ €62.960(€77.4408)
5+ €51.050(€62.7915)
10+ €43.940(€54.0462)
25+ €43.060(€52.9638)
-
PVC
Black
-
17AWG
259 x 0.07mm
-
-
25m
-
82ft
70°C
1mm²
750V
Copper
-
2.7mm
-
FlexiVolt-E Series
2812761

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €173.250(€213.0975)
5+ €169.790(€208.8417)
10+ €166.320(€204.5736)
25+ €162.860(€200.3178)
-
PVC
White, Blue
-
22AWG
7 x 30AWG
-
-
305m
-
1000ft
105°C
0.357mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3106857

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €102.810(€126.4563)
5+ €100.750(€123.9225)
10+ €98.700(€121.401)
25+ €96.640(€118.8672)
-
PVC
Red
-
24AWG
Solid
-
-
305m
-
1000ft
105°C
0.2mm²
300V
Tinned Copper
-
1.32mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2986793

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €118.620(€145.9026)
5+ €107.040(€131.6592)
-
PVC
Black
-
18AWG
34 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1061
-
2919550

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €34.710(€42.6933)
5+ €31.150(€38.3145)
-
PVC
Brown
-
24AWG
11 x 0.16mm
-
-
305m
-
1000ft
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
2919499

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €18.510(€22.7673)
5+ €17.420(€21.4266)
-
PVC
Black
-
30AWG
7 x 0.1mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.1mm
UL 1007
-
2812790

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €259.880(€319.6524)
5+ €254.680(€313.2564)
10+ €249.480(€306.8604)
25+ €244.290(€300.4767)
-
PVC
Black
-
18AWG
7 x 0.405mm
-
-
305m
-
1000ft
80°C
0.902mm²
300V
Copper
-
1.68mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
2919473

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €72.250(€88.8675)
5+ €65.200(€80.196)
-
PVC
White
-
20AWG
21 x 0.18mm
-
-
305m
-
1000ft
80°C
-
300V
Tinned Copper
-
1.8mm
UL 1007
-
1676-1700 of 5832 items
of 234 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account