0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire :

5,832 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc VAT)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3375977

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (328.08ft/100m)
Reel
1+ €30.070(€36.9861)
3+ €28.570(€35.1411)
-
PVC
Green
-
18AWG
24 x 0.2mm
-
-
100m
-
328.08ft
70°C
0.75mm²
-
Tinned Copper
-
2.45mm
-
-
3536086

RoHS

1 Reel: (1640ft/500m)
Reel
1+ €69.370(€85.3251)
5+ €62.600(€76.998)
-
PVC
Pink
-
23AWG
7 x 0.2mm
-
-
500m
-
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536124

RoHS

1 Reel: (1640ft/500m)
Reel
1+ €135.700(€166.911)
5+ €122.460(€150.6258)
-
PVC
Green
-
20AWG
16 x 0.2mm
-
-
500m
-
1640ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536098

RoHS

1 Reel: (328ft/100m)
Reel
1+ €17.190(€21.1437)
5+ €16.600(€20.418)
-
PVC
Red, Violet
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3377816

RoHS

CONCORDIA TECHNOLOGIES
1 Reel: (32.8ft/10m)
Reel
1+ €0.465(€0.5719)
3+ €0.407(€0.5006)
-
PVC
Yellow
-
-
7 x 0.2mm
-
-
10m
-
32.8ft
85°C
0.032mm²
1kV
Tinned Copper
-
1.3mm
-
-
3536186

RoHS

1 Reel: (328ft/100m)
Reel
1+ €46.800(€57.564)
5+ €42.000(€51.660)
-
PVC
Orange
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536188

RoHS

1 Reel: (328ft/100m)
Reel
1+ €39.940(€49.1262)
5+ €35.850(€44.0955)
-
PVC
Green
-
-
24 x 0.2mm
-
-
100m
-
328ft
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536100

RoHS

1 Reel: (328ft/100m)
Reel
1+ €19.400(€23.862)
5+ €18.730(€23.0379)
-
PVC
Black, Grey
-
23AWG
7 x 0.2mm
-
-
100m
-
328ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536083

RoHS

1 Reel: (1640ft/500m)
Reel
1+ €64.490(€79.3227)
5+ €58.620(€72.1026)
-
PVC
Violet
-
23AWG
7 x 0.2mm
-
-
500m
-
1640ft
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536179

RoHS

1 Reel: (1640ft/500m)
Reel
1+ €166.580(€204.8934)
5+ €152.980(€188.1654)
-
PVC
Black
-
18AWG
24 x 0.2mm
-
-
500m
-
1640ft
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4326829

RoHS

1 Reel: (328ft/100m)
Reel
1+ €147.560(€181.4988)
5+ €113.240(€139.2852)
10+ €102.560(€126.1488)
25+ €91.880(€113.0124)
-
PVC
Blue
-
20AWG
129 x 0.07mm
-
-
100m
-
328ft
70°C
0.5mm²
500V
Copper
-
2.1mm
-
Flexivolt-E Series
2360099

RoHS

1 Reel: (328.08ft/100m)
Reel
1+ €192.880(€237.2424)
5+ €165.960(€204.1308)
10+ €134.650(€165.6195)
25+ €131.960(€162.3108)
-
PTFE
Orange
-
20AWG
19 x 0.2mm
-
-
100m
-
328.08ft
260°C
0.6mm²
600V
Silver Plated Copper
-
1.6mm
-
-
2290971

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €65.660(€80.7618)
5+ €64.350(€79.1505)
10+ €63.030(€77.5269)
25+ €61.720(€75.9156)
-
PTFE
Slate
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1285945

RoHS

1 Reel: (328ft/100m)
Reel
1+ €81.690(€100.4787)
5+ €80.060(€98.4738)
10+ €78.420(€96.4566)
25+ €76.790(€94.4517)
-
Silicone
White
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
1302719

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €51.620(€63.4926)
5+ €50.590(€62.2257)
10+ €49.560(€60.9588)
25+ €48.520(€59.6796)
-
Unjacketed
-
-
16AWG
Solid
-
-
30.5m
-
100ft
200°C
1.31mm²
-
Tinned Copper
-
1.295mm
-
-
1184070

RoHS

1 Reel: (82ft/25m)
Reel
1+ €59.060(€72.6438)
5+ €47.880(€58.8924)
10+ €41.210(€50.6883)
25+ €40.390(€49.6797)
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
-
25m
-
82ft
190°C
0.22mm²
600V
Silver Plated Copper
-
1.2mm
-
-
1764961

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €33.570(€41.2911)
5+ €32.900(€40.467)
10+ €32.230(€39.6429)
25+ €31.560(€38.8188)
-
MPPE
Purple
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.82mm²
600V
Tinned Copper
-
1.702mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
1972278

RoHS

1 Reel: (328ft/100m)
Reel
1+ €191.110(€235.0653)
5+ €187.290(€230.3667)
10+ €183.470(€225.6681)
25+ €179.640(€220.9572)
-
PVF2
White
-
14AWG
19 x 27AWG
-
-
100m
-
328ft
150°C
1.94mm²
600V
Tinned Copper
-
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2290755

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €61.490(€75.6327)
5+ €60.260(€74.1198)
10+ €59.030(€72.6069)
25+ €57.800(€71.094)
-
PTFE
Brown
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290933

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €104.270(€128.2521)
5+ €102.180(€125.6814)
10+ €100.100(€123.123)
25+ €98.010(€120.5523)
-
PTFE
Black
-
22AWG
Solid
-
-
30.5m
-
100ft
200°C
0.324mm²
600V
Silver Plated Copper
-
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1743267

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €149.010(€183.2823)
5+ €146.030(€179.6169)
10+ €143.050(€175.9515)
25+ €140.070(€172.2861)
-
TFE
Red
-
20AWG
19 x 0.2mm
-
-
30.5m
-
100ft
200°C
0.62mm²
1kV
Copper
-
1.7mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1184009

RoHS

1 Reel: (328ft/100m)
Reel
1+ €169.630(€208.6449)
5+ €145.950(€179.5185)
10+ €118.410(€145.6443)
25+ €116.040(€142.7292)
-
-
-
-
26AWG
7 x 0.15mm
-
-
100m
-
328ft
190°C
0.124mm²
300V
Silver Plated Copper
-
0.8mm
-
-
2290974

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ €66.320(€81.5736)
5+ €64.990(€79.9377)
10+ €63.670(€78.3141)
25+ €62.340(€76.6782)
-
PTFE
Orange
-
28AWG
7 x 36AWG
-
-
30.5m
-
100ft
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2291004

RoHS

1 Reel: (1000ft/305m)
Reel
1+ €327.890(€403.3047)
5+ €321.330(€395.2359)
10+ €314.770(€387.1671)
25+ €308.220(€379.1106)
-
PTFE
White
-
32AWG
7 x 40AWG
-
-
305m
-
1000ft
200°C
0.03mm²
250V
Silver Plated Copper
-
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326830

RoHS

1 Reel: (328ft/100m)
Reel
1+ €147.560(€181.4988)
5+ €113.240(€139.2852)
10+ €102.560(€126.1488)
25+ €91.880(€113.0124)
-
PVC
Yellow
-
20AWG
129 x 0.07mm
-
-
100m
-
328ft
70°C
0.5mm²
500V
Copper
-
2.1mm
-
Flexivolt-E Series
1651-1675 of 5832 items
of 234 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account