Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002
Order Code4738507
Product RangeSM-LP Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc VAT) |
---|---|
1+ | €2.350 (€2.8905) |
5+ | €2.270 (€2.7921) |
10+ | €2.190 (€2.6937) |
20+ | €2.100 (€2.583) |
40+ | €2.020 (€2.4846) |
53+ | €1.980 (€2.4354) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.35 (€2.89 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002
Order Code4738507
Product RangeSM-LP Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage2kV
Transformer ApplicationsLine Matching
DC Resistance Primary136ohm
DC Resistance Secondary136ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeSM-LP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
4kHz
Transformer Applications
Line Matching
DC Resistance Secondary
136ohm
Transformer Terminals
Solder
Product Range
SM-LP Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
136ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability
WEEE Code:0000