Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No29503 010100Copy
Order Code1385666
Technical Datasheet
Cable ShieldingShielded
No. of Cores4Core
Wire Gauge0
Jacket ColourBlack
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Max Strands x Strand Size105 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter16.764mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
0
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Conductor Material
Tinned Copper
External Diameter
16.764mm
Product Range
-
No. of Cores
4Core
Jacket Colour
Black
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
105 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.59968
WEEE Code:0000
