Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEAGLEBOARD
Manufacturer Part NoBB-POCKET
Order Code2806159
Also Known AsGTIN UPC EAN: 0713179639055
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBEAGLEBOARD
Manufacturer Part NoBB-POCKET
Order Code2806159
Also Known AsGTIN UPC EAN: 0713179639055
Technical Datasheet
Silicon ManufacturerOctave Systems
Silicon Family NameSitara - AM335x
Core ArchitectureARM
Core Sub-ArchitectureCortex-A8
Silicon Core NumberOSD3358
Kit ContentsPocketBeagle Board
Product Overview
Meet PocketBeagle - the newest and smallest member of the BeagleBoard family. PocketBeagle is a low cost development board for hobbyists, educators and professionals. An ultra-tiny, yet complete open source USB key-fob computer; PocketBeagle features an incredibly slick design and is very simple to use, making it the ideal development board for beginners and professionals alike.
- Low cost Linux computer with tremendous opportunities for expansion
- Opportunity to learn many programming aspects from educators online
- Openness and flexibility tear down limits on your imagination
- Based on the new custom designed Octavo Systems OSD3358-SM SoC
- 512MB DDR3 RAM
- 1GHz ARM Cortex-A8 CPU
- 2 x 32-bit 200MHz PRUs (Programmable Real Time Unit)
- SGX350 Graphics Accelerator
- 4kB I2C EEPROM
- Bootable microSD card slot
- High speed USB 2.0 OTG through micro-B connector
- 72 expansion capacity with GPIO, I2C, SPI, UART and CAN bus access (pin headers not included)
Applications
Electronics Design, Hobby & Education, IoT (Internet of Things), Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Octave Systems
Core Architecture
ARM
Silicon Core Number
OSD3358
Silicon Family Name
Sitara - AM335x
Core Sub-Architecture
Cortex-A8
Kit Contents
PocketBeagle Board
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
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0303