
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €87.210 (€107.2683) |
Product Information
Product Overview
Demonstration circuit DC3137A features floating, high voltage active rectifier controller LT4322 in a full-wave rectifier configuration. It is suitable for applications that require high voltage line rectification with DC o/p's up to 170V. While components were chosen to optimize performance at 60Hz, LT4322 is capable of operating at frequencies up to 100KHz. LT4322 drives an N-channel MOSFET to perform functionally like a diode but with much lower power dissipation. This topology eases thermal constraints & increases usable o/p voltage. An N-channel topology has multiple benefits over P-channel topology including lower RDS(ON), smaller footprint, lower cost and wider selection of MOSFET. In this full-wave rectifier, 4x LT4322 circuits replace four diodes. Only few essential components are required to operate each LT4322: a single N-channel MOSFET(M1x), capacitor(C1xB), capacitor(C5x) and in applications where peak-to-peak i/p voltage exceeds 60V, N-channel depletion mode MOSFET(M2x).
- Fully featured evaluation board for the LT4322
- High voltage full-wave rectification
- Ideal diode bridge
- Schottky diode bridge replacement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT4322RDDM#PBF
-
LT4322RDDM#PBF
Rectifier Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
