Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM6840EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4926733
Your Part Number
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €50.660 (€62.3118) |
Price for:Each
Minimum: 1
Multiple: 1
€50.66 (€62.31 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM6840EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code4926733
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM6840
Kit Application TypePower Management
Application Sub TypeSequencer / Supervisor
Kit ContentsEvaluation Board ADM6840
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADM6840EVKIT# is an ADM6840 evaluation kit (EV kit) that monitors and sequences up to eight voltages. This ADM6840 provides an adjustable delay as each supply is turned on as well as monitor each power supply voltage.
- Wide operating voltage range from 2.7V to 15V
- Monitor up to eight voltages
- Sequence up to eight voltages
- Included LED indicators for system events
- Included onboard LDOs for sequencing/monitoring
- Daisy-chaining for multiple boards
- Proven 6-layer, 1oz copper PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM6840
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADM6840
Application Sub Type
Sequencer / Supervisor
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303
