Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101949-012
Order Code2482357
Technical Datasheet
8,863 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Non-Cancellable / Non-Returnable
Quantity | Price (inc VAT) |
---|---|
10+ | €2.4231 |
50+ | €2.2017 |
Price for:Each
Minimum: 10
Multiple: 10
€19.70 (€24.23 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101949-012
Order Code2482357
Technical Datasheet
Product Range-
Cable Diameter Max-
Seal MaterialNeoprene
Product Overview
The 10-101949-12 is a Mounting Flange Gasket for use with size-12 shell MIL-C-26482 series 1, PT, SP and PC series connectors.
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Industrial, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
Product Range
-
Cable Diameter Max
-
SVHC
No SVHC (14-Jun-2023)
For Use With
MIL-C-26482 Series 1, PT, SP & PC Series Connectors
Seal Material
Neoprene
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability
WEEE Code:0000