Quantity | Price (inc VAT) |
---|---|
1+ | €594.5451 |
Product Overview
Wire Rope lubricant is a semi-fluid grease for wire rope lubrication designed to meet the arduous lubricant and corrosion prevention requirements of wire ropes working under all conditions. Wire Rope Lubricant will penetrate between the rope strands to provide internal lubrication and to provide both internal and external protection against corrosion caused by wet, adverse weather conditions and sea water, extending the rope service life. Wire Rope Lubricant has a water repellent film that extends re-lubrication intervals. Offers extensive covering power, resulting in economic usage. The thin film eliminates fling off and does not collect abrasive particles. Applications are dockside and ship crane ropes, drag lines, hoists and mobile cranes.
- 18Kg fill size
- Lubricates and protects wire ropes
- Grey/black fluid grease appearance
- Mineral oil base fluid
- 3% molybdenum disulphide solids content
- Operational temperature range from -40°C to +120°C
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 2 years with correct storage.
Technical Specifications
Grease
-
-
Bucket
18kg
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate