Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No5-15-594
Order Code3378198
Also Known AsGTIN UPC EAN: 3253565155945
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No5-15-594
Order Code3378198
Also Known AsGTIN UPC EAN: 3253565155945
Blade Length380mm
Product Range-
SVHCTo Be Advised
Product Overview
High quality and compact, 15" tool box hand saw with durable Jetcut teeth for a long lifespan. Cuts wood with ease. The smaller size allows for easy storage and usage where space is limited.
- Hardened Jetcut teeth for extra durability
- 3 sided precision ground teeth provide razor sharp cutting edges at every point of the stroke
- Features a screwed handle for security
- Soft grip handle for a more comfortable and controlled grip
- Length: 380mm/15"
- Number of teeth per Inch: 11 for fine cut
Technical Specifications
Blade Length
380mm
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384
WEEE Code:0000