Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €35.450 |
5+ | €34.210 |
10+ | €32.510 |
25+ | €30.970 |
Price for:Each
Minimum: 1
Multiple: 1
€35.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLBDI403P
Order Code3763194
Contact Voltage AC Max690V
Contact Current AC Max40A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN rail mount or 2 hole rear mount
- 280mm long hexagonal metal shaft, 8mm across flats
- IP65 protection
- Padlockable handles
- Power AC-3A @ 500-690V
- Dimensions (WxHxD): 50x87x85mm
Technical Specifications
Contact Voltage AC Max
690V
Product Range
-
Contact Current AC Max
40A
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
WEEE Code:0000