Bus-bar Current Transformers :
7 Products FoundFind a huge range of Bus-bar Current Transformers at Farnell® Ireland. We stock a wide range of Current Transformers, such as 1-Phase Bushing Type, Pluggable, Split Core & Cable, Bus-bar Current Transformers from the worlds top manufacturers including: Phoenix Contact & Carlo Gavazzi
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ €40.890 (€50.2947)5+ €32.890 (€40.4547)10+ €28.550 (€35.1165)25+ €28.030 (€34.4769)50+ €27.510 (€33.8373) | Bus-bar | - | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 800A | 5A | CTD-3X Series | |||||
3257877 | Each | 1+ €41.570 (€51.1311)5+ €33.430 (€41.1189)10+ €29.020 (€35.6946) | Bus-bar | 100:5 | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | |||||
3257875 | Each | 1+ €41.570 (€51.1311)5+ €33.430 (€41.1189)10+ €29.020 (€35.6946) | Bus-bar | 50:5 | Class 1 | 1.25VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 50A | 5A | PACT Series | |||||
3257879 | PHOENIX CONTACT | Each | 1+ €40.140 (€49.3722) | Bus-bar | 200:5 | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 200A | 5A | PACT Series | ||||
3257880 | PHOENIX CONTACT | Each | 1+ €40.140 (€49.3722) | Bus-bar | 250:5 | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 250A | 5A | PACT Series | ||||
3257878 | Each | 1+ €40.140 (€49.3722) | Bus-bar | 150:5 | Class 1 | 3.75VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 150A | 5A | PACT Series | |||||
3257876 | Each | 1+ €40.140 (€49.3722) | Bus-bar | 75:5 | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 0 | 5A | PACT Series | |||||