9 Product Results Found for "computer-networking"
Find a huge range of Audio Transformers at Farnell® Ireland. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.820 (€5.9286)5+ €4.670 (€5.7441)10+ €4.510 (€5.5473)50+ €4.000 (€4.920)100+ €3.540 (€4.3542)More Pricing... | 2.24:1 | 4mA | - | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ €4.790 (€5.8917)5+ €4.570 (€5.6211)10+ €4.340 (€5.3382)50+ €4.030 (€4.9569)100+ €3.740 (€4.6002)More Pricing... | 1:1 | 15mA | - | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ €5.140 (€6.3222)5+ €4.900 (€6.027)10+ €4.650 (€5.7195)50+ €4.320 (€5.3136)100+ €4.020 (€4.9446)More Pricing... | 1:1 | 4mA | - | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ €5.860 (€7.2078)10+ €4.920 (€6.0516)25+ €4.730 (€5.8179)50+ €4.460 (€5.4858)100+ €4.260 (€5.2398)More Pricing... | 1:1 | 90mA | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ €6.650 (€8.1795)5+ €6.180 (€7.6014)10+ €5.700 (€7.011)50+ €5.310 (€6.5313)100+ €5.140 (€6.3222)More Pricing... | 1:1 | 0A | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ €1.350 (€1.6605)10+ €1.330 (€1.6359)25+ €1.310 (€1.6113)50+ €1.290 (€1.5867)100+ €1.220 (€1.5006)More Pricing... | 1:1 | - | 3.9mH | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | Through Hole | PC Pin | - | DA Series | |||||
Each | 1+ €6.900 (€8.487)10+ €5.710 (€7.0233)25+ €5.480 (€6.7404)50+ €5.320 (€6.5436)100+ €5.150 (€6.3345)More Pricing... | 1:1 | 0A | - | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ €26.610 (€32.7303)5+ €23.280 (€28.6344)10+ €19.290 (€23.7267)50+ €17.290 (€21.2667)100+ €15.960 (€19.6308)More Pricing... | 2:1 | 75mA | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ €4.710 (€5.7933)5+ €4.650 (€5.7195)10+ €2.730 (€3.3579) | 1:1 | 0A | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 38ohm | 53ohm | Through Hole | PC Pin | 300Hz | TY | ||||||