Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €15.940 (€19.6062) |
| 5+ | €15.620 (€19.2126) |
| 10+ | €15.300 (€18.819) |
| 50+ | €15.050 (€18.5115) |
| 100+ | €15.040 (€18.4992) |
Product Information
Product Overview
CAM-5G1-160CLR is a VD55G1 evaluation camera module with 160° FOV lens and clear filter. The CAM-55G1 promodule is a full range of sample camera modules made for a seamless evaluation and integration of the VD55G1 0.56megapixel monochrome image sensor. This ready-to-use vision extension integrates VD55G1 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-55G1 line leverages the complete toolbox of on-chip features of the VD55G1 image sensor embedded, such as autoexposure, auto-wake up, background removal, or event-like mode. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a single lane MIPI CSI-2 output and very low operating power, the promodules are perfectly suited for embedded low-power setups.
- Including VD55GY image sensor, lens holder, lens and plug-and-play flex connection
- Lens focused, glued, and tested in a cleanroom environment using specialized equipment
- Ultra-wide-angle lens for wide scene capture
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
Technical Specifications
STMicroelectronics
-
VD55G1CCB0
Computers, Embedded Processing Boards
-
-
Evaluation Camera Module VD55G1CCB0 with 160° DFOV Lens and Clear Filter
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate