0
0 Items€0.00
ex VAT
ex VAT

Supervisors & Monitors:

8,054 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2519318

RoHS

Date/Lot Code

Each
1+
€5.760
10+
€4.320
50+
€3.880
100+
€3.680
250+
€3.460
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
-
2512787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.870
10+
€4.500
25+
€4.080
100+
€3.750
250+
€3.500
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2518664

RoHS

Date/Lot Code

Each
1+
€7.720
10+
€5.770
50+
€5.130
100+
€4.470
250+
€4.440
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.3V
2Monitors
2V
16V
Active-High, Active-Low
DIP
8Pins
Through Hole
1ms
0°C
70°C
-
-
3483038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.229
10+
€0.156
100+
€0.119
500+
€0.0957
1000+
€0.0912
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
1.7ms
-40°C
125°C
-
-
3483028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.257
10+
€0.177
100+
€0.135
500+
€0.109
1000+
€0.104
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
4.63V
1Monitors
1.1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€9.000
25+
€8.670
100+
€8.290
250+
€8.110
500+
€8.000
Min: 10 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.710
10+
€3.240
25+
€2.990
100+
€2.490
250+
€2.230
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
€8.710
10+
€6.780
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
2519211

RoHS

Date/Lot Code

Each
1+
€2.390
10+
€1.780
25+
€1.630
100+
€1.350
250+
€1.270
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
2512728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.640
10+
€9.000
25+
€8.670
100+
€8.290
250+
€8.110
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.290
10+
€7.250
25+
€6.590
100+
€5.240
250+
€5.040
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
4V
72V
Active-Low, Open-Drain
TDFN
6Pins
Surface Mount
12.5ms
-40°C
125°C
-
-
2460854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.762
10+
€0.751
50+
€0.740
100+
€0.729
250+
€0.717
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
2512787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.500
25+
€4.080
100+
€3.750
250+
€3.500
500+
€3.400
Min: 10 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€1.610
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.680
10+
€0.485
100+
€0.383
500+
€0.343
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.800
10+
€0.571
100+
€0.450
500+
€0.371
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.383
500+
€0.343
1000+
€0.316
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.680
10+
€0.485
100+
€0.383
500+
€0.343
1000+
€0.316
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917227

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
€2.300
Min: 2500 / Mult: 2500
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-23
6Pins
Surface Mount
180ms
-40°C
125°C
-
-
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.450
500+
€0.371
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.383
500+
€0.343
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
2512675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.060
10+
€3.360
25+
€3.320
100+
€3.220
250+
€3.160
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
7.59ms
-40°C
125°C
-
-
2512571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.180
10+
€6.980
25+
€6.370
100+
€5.370
250+
€5.020
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
0V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
280ms
-40°C
85°C
-
-
2512148

RoHS

Date/Lot Code

Each
1+
€4.710
10+
€3.880
25+
€3.490
100+
€2.950
250+
€2.890
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.88V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
TO-92
3Pins
Through Hole
150ms
-40°C
85°C
-
-
2512466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.650
10+
€2.760
25+
€2.530
100+
€2.120
250+
€1.990
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.55V
1Monitors
0V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
1-25 of 8054 items
of 323 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account