Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1.190 (€1.4637) |
| 25+ | €0.995 (€1.2239) |
| 100+ | €0.987 (€1.214) |
| 490+ | €0.967 (€1.1894) |
Product Information
Product Overview
The LAN8710AI-EZK is a small footprint MII/RMII 10/100 Ethernet Transceiver with HP auto-MDIX and flexPWR® technology. The LAN8710Ai supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASE-T) and 100Mbps (100BASE-TX) operation. This implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. It supports both IEEE 802.3-2005 compliant and vendor-specific register functions.
- Integrated 1.2V linear regulator
- Incorporates flexPWR® technology
- Extremely low energy detect standby mode
- Automatic polarity detection and correction
- Link status change wake-up detection
- Supports both MII and reduced pin count RMII interfaces
- Integrated power-on reset circuit
- Compliant with IEEE802.3/802.3u
Applications
Consumer Electronics, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Wireless
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ethernet PHY Transceiver
3V
QFN
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
IEEE 802.3, IEEE 802.3u
3.6V
32Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for LAN8710AI-EZK
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate